
BQ24800RUYR | |
|---|---|
DigiKey Part Number | 296-BQ24800RUYRTR-ND - Tape & Reel (TR) 296-BQ24800RUYRCT-ND - Cut Tape (CT) 296-BQ24800RUYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24800RUYR |
Description | IC BAT CNTL MULTCHEM 1-4C 28WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24800RUYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,03000 Kč | 490,30 Kč |
| 25 | 44,92720 Kč | 1 123,18 Kč |
| 100 | 40,41490 Kč | 4 041,49 Kč |
| 250 | 38,26508 Kč | 9 566,27 Kč |
| 500 | 36,96908 Kč | 18 484,54 Kč |
| 1 000 | 35,90280 Kč | 35 902,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,58525 Kč | 103 755,75 Kč |
| 6 000 | 33,94068 Kč | 203 644,08 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |



