
BQ24751BRHDT | |
|---|---|
DigiKey Part Number | 296-23841-2-ND - Tape & Reel (TR) 296-23841-1-ND - Cut Tape (CT) 296-23841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24751BRHDT |
Description | IC BAT CHG MULTCHEM 2-4CL 28VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24751BRHDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 18.048V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,34000 Kč | 373,34 Kč |
| 10 | 296,80700 Kč | 2 968,07 Kč |
| 25 | 277,69440 Kč | 6 942,36 Kč |
| 100 | 256,69010 Kč | 25 669,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 246,67696 Kč | 61 669,24 Kč |
| 500 | 240,64254 Kč | 120 321,27 Kč |
| 750 | 237,61897 Kč | 178 214,23 Kč |
| Unit Price without VAT: | 373,34000 Kč |
|---|---|
| Unit Price with VAT: | 451,74140 Kč |

