
BQ24735RGRR | |
|---|---|
DigiKey Part Number | 296-47742-2-ND - Tape & Reel (TR) 296-47742-1-ND - Cut Tape (CT) 296-47742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24735RGRR |
Description | IC BAT CHG MULTCHEM 1-4CL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24735RGRR Models |
Category | Voltage - Supply (Max) 24V |
Manufacturer Texas Instruments | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 20-VFQFN Exposed Pad |
Number of Cells 1 ~ 4 | Supplier Device Package 20-VQFN (3.5x3.5) |
Fault Protection Over Current, Over Voltage, Short Circuit | Base Product Number |
Battery Pack Voltage 16.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 57,47800 Kč | 574,78 Kč |
| 25 | 52,75600 Kč | 1 318,90 Kč |
| 100 | 47,56930 Kč | 4 756,93 Kč |
| 250 | 45,09544 Kč | 11 273,86 Kč |
| 500 | 44,65496 Kč | 22 327,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,86218 Kč | 122 586,54 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |


