
BQ24618RGET | |
|---|---|
DigiKey Part Number | 296-28018-2-ND - Tape & Reel (TR) 296-28018-1-ND - Cut Tape (CT) 296-28018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24618RGET |
Description | IC BATT CHG LI-ION 1-6CEL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24618RGET Models |
Category | Charge Current - Max 10A |
Manufacturer Texas Instruments | Battery Pack Voltage 26V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 28V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 ~ 6 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,30000 Kč | 168,30 Kč |
| 10 | 130,15900 Kč | 1 301,59 Kč |
| 25 | 120,65320 Kč | 3 016,33 Kč |
| 100 | 110,19210 Kč | 11 019,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 105,20764 Kč | 26 301,91 Kč |
| 500 | 102,20322 Kč | 51 101,61 Kč |
| 750 | 100,69815 Kč | 75 523,61 Kč |
| 1 250 | 99,03126 Kč | 123 789,07 Kč |
| 1 750 | 98,05660 Kč | 171 599,05 Kč |
| Unit Price without VAT: | 168,30000 Kč |
|---|---|
| Unit Price with VAT: | 203,64300 Kč |



