
BQ24600RVAT | |
|---|---|
DigiKey Part Number | 296-27208-2-ND - Tape & Reel (TR) 296-27208-1-ND - Cut Tape (CT) 296-27208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24600RVAT |
Description | IC BATT CHG LI-ION 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24600RVAT Models |
Category | Charge Current - Max 10A |
Manufacturer Texas Instruments | Battery Pack Voltage 14V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 28V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 16-VFQFN Exposed Pad |
Programmable Features Current | Supplier Device Package 16-VQFN (3.5x3.5) |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,10000 Kč | 129,10 Kč |
| 10 | 98,93800 Kč | 989,38 Kč |
| 25 | 91,41400 Kč | 2 285,35 Kč |
| 100 | 83,14460 Kč | 8 314,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 79,20168 Kč | 19 800,42 Kč |
| 500 | 76,82540 Kč | 38 412,70 Kč |
| 750 | 75,63511 Kč | 56 726,33 Kč |
| 1 250 | 74,31649 Kč | 92 895,61 Kč |
| 1 750 | 73,54531 Kč | 128 704,29 Kč |
| 2 500 | 72,80413 Kč | 182 010,33 Kč |
| Unit Price without VAT: | 129,10000 Kč |
|---|---|
| Unit Price with VAT: | 156,21100 Kč |





