
BQ24297RGET | |
|---|---|
DigiKey Part Number | 296-39580-2-ND - Tape & Reel (TR) 296-39580-1-ND - Cut Tape (CT) 296-39580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24297RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24297RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.2V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,40000 Kč | 90,40 Kč |
| 10 | 68,57200 Kč | 685,72 Kč |
| 25 | 63,11480 Kč | 1 577,87 Kč |
| 100 | 57,09920 Kč | 5 709,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,58824 Kč | 13 147,06 Kč |
| 500 | 50,90394 Kč | 25 451,97 Kč |
| 750 | 50,06060 Kč | 37 545,45 Kč |
| 1 250 | 49,12564 Kč | 61 407,05 Kč |
| 1 750 | 48,57937 Kč | 85 013,90 Kč |
| 2 500 | 48,05406 Kč | 120 135,15 Kč |
| Unit Price without VAT: | 90,40000 Kč |
|---|---|
| Unit Price with VAT: | 109,38400 Kč |


