
BQ24253RGET | |
|---|---|
DigiKey Part Number | 296-36446-2-ND - Tape & Reel (TR) 296-36446-1-ND - Cut Tape (CT) 296-36446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24253RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24253RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,36000 Kč | 84,36 Kč |
| 10 | 63,76100 Kč | 637,61 Kč |
| 25 | 58,62400 Kč | 1 465,60 Kč |
| 100 | 52,97900 Kč | 5 297,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,74232 Kč | 10 685,58 Kč |
| 500 | 42,12868 Kč | 21 064,34 Kč |
| Unit Price without VAT: | 84,36000 Kč |
|---|---|
| Unit Price with VAT: | 102,07560 Kč |



