
BQ24250RGER | |
|---|---|
DigiKey Part Number | 296-43584-2-ND - Tape & Reel (TR) 296-43584-1-ND - Cut Tape (CT) 296-43584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24250RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24250RGER Models |
Category | Charge Current - Max 2A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 10.5V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 24-VFQFN Exposed Pad |
Programmable Features Current | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 Kč | 80,50 Kč |
| 10 | 60,64800 Kč | 606,48 Kč |
| 25 | 55,70920 Kč | 1 392,73 Kč |
| 100 | 50,27430 Kč | 5 027,43 Kč |
| 250 | 47,68400 Kč | 11 921,00 Kč |
| 500 | 47,32112 Kč | 23 660,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,25007 Kč | 129 750,21 Kč |
| Unit Price without VAT: | 80,50000 Kč |
|---|---|
| Unit Price with VAT: | 97,40500 Kč |

