
BQ24230RGTT | |
|---|---|
DigiKey Part Number | 296-24667-2-ND - Tape & Reel (TR) 296-24667-1-ND - Cut Tape (CT) 296-24667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24230RGTT |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24230RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,41000 Kč | 55,41 Kč |
| 10 | 41,36800 Kč | 413,68 Kč |
| 25 | 37,82720 Kč | 945,68 Kč |
| 100 | 33,93620 Kč | 3 393,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,08236 Kč | 8 020,59 Kč |
| 500 | 30,96422 Kč | 15 482,11 Kč |
| 750 | 30,40431 Kč | 22 803,23 Kč |
| 1 250 | 29,78423 Kč | 37 230,29 Kč |
| 1 750 | 29,42160 Kč | 51 487,80 Kč |
| 2 500 | 29,07310 Kč | 72 682,75 Kč |
| 6 250 | 28,32220 Kč | 177 013,75 Kč |
| Unit Price without VAT: | 55,41000 Kč |
|---|---|
| Unit Price with VAT: | 67,04610 Kč |

