
BQ24108RHLR | |
|---|---|
DigiKey Part Number | 296-17398-2-ND - Tape & Reel (TR) 296-17398-1-ND - Cut Tape (CT) 296-17398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24108RHLR |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24108RHLR Models |
Category | Fault Protection Over Temperature, Over Voltage |
Manufacturer Texas Instruments | Charge Current - Max 2A |
Series | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 16V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x4.5) |
Programmable Features Current, Timer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 106,52300 Kč | 1 065,23 Kč |
| 25 | 98,49760 Kč | 2 462,44 Kč |
| 100 | 89,68040 Kč | 8 968,04 Kč |
| 250 | 86,64616 Kč | 21 661,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 78,27900 Kč | 234 837,00 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |

