
BQ24095DGQR | |
|---|---|
DigiKey Part Number | 296-39906-2-ND - Tape & Reel (TR) 296-39906-1-ND - Cut Tape (CT) 296-39906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24095DGQR |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24095DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 6.45V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 19,15600 Kč | 191,56 Kč |
| 25 | 17,33680 Kč | 433,42 Kč |
| 100 | 15,33910 Kč | 1 533,91 Kč |
| 250 | 14,38640 Kč | 3 596,60 Kč |
| 500 | 13,81302 Kč | 6 906,51 Kč |
| 1 000 | 13,34065 Kč | 13 340,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,41962 Kč | 28 549,05 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |

