
| BQ24093DGQT | |
|---|---|
| DigiKey Part Number | 296-BQ24093DGQTTR-ND - Tape & Reel (TR) 296-BQ24093DGQTCT-ND - Cut Tape (CT) 296-BQ24093DGQTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BQ24093DGQT | 
| Description | IC BATT CHG LI-ION 1CELL 10MSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Charger IC Lithium Ion/Polymer 10-HVSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BQ24093DGQT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Battery Chemistry | Lithium Ion/Polymer | |
| Number of Cells | 1 | |
| Current - Charging | Constant - Programmable | |
| Programmable Features | Current | |
| Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
| Charge Current - Max | 1A | |
| Battery Pack Voltage | 4.2V | |
| Voltage - Supply (Max) | 6.45V | |
| Interface | USB | |
| Operating Temperature | 0°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 10-HVSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 37,87000 Kč | 37,87 Kč | 
| 10 | 27,79700 Kč | 277,97 Kč | 
| 25 | 25,30000 Kč | 632,50 Kč | 
| 100 | 22,54330 Kč | 2 254,33 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 21,22960 Kč | 5 307,40 Kč | 
| 500 | 20,43690 Kč | 10 218,45 Kč | 
| 750 | 20,04007 Kč | 15 030,05 Kč | 
| 1 250 | 19,60025 Kč | 24 500,31 Kč | 
| 1 750 | 19,34328 Kč | 33 850,74 Kč | 
| 2 500 | 19,09608 Kč | 47 740,20 Kč | 
| 6 250 | 18,56381 Kč | 116 023,81 Kč | 
| Unit Price without VAT: | 37,87000 Kč | 
|---|---|
| Unit Price with VAT: | 45,82270 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic