Charger IC Lithium Ion/Polymer 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24093DGQR

DigiKey Part Number
296-48106-2-ND - Tape & Reel (TR)
296-48106-1-ND - Cut Tape (CT)
296-48106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24093DGQR
Description
IC BATT CHG LI-ION 1CELL 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24093DGQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.45V
Interface
USB
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 961
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,10800 Kč191,08 Kč
2517,29400 Kč432,35 Kč
10015,30120 Kč1 530,12 Kč
25014,35088 Kč3 587,72 Kč
50013,77888 Kč6 889,44 Kč
1 00013,30769 Kč13 307,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,81029 Kč32 025,73 Kč
5 00012,51061 Kč62 553,05 Kč
7 50012,36051 Kč92 703,82 Kč
12 50012,19428 Kč152 428,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč