
BQ24091DGQT | |
|---|---|
DigiKey Part Number | 296-25864-2-ND - Tape & Reel (TR) 296-25864-1-ND - Cut Tape (CT) 296-25864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24091DGQT |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24091DGQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.45V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,91864 Kč | 3 729,66 Kč |
| 500 | 14,32736 Kč | 7 163,68 Kč |
| 750 | 14,03143 Kč | 10 523,57 Kč |
| Unit Price without VAT: | 14,91864 Kč |
|---|---|
| Unit Price with VAT: | 18,05155 Kč |


