
BQ24090DGQT | |
|---|---|
DigiKey Part Number | 296-25863-2-ND - Tape & Reel (TR) 296-25863-1-ND - Cut Tape (CT) 296-25863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24090DGQT |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24090DGQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.45V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 Kč | 38,31 Kč |
| 10 | 28,12300 Kč | 281,23 Kč |
| 25 | 25,59680 Kč | 639,92 Kč |
| 100 | 22,80770 Kč | 2 280,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,47856 Kč | 5 369,64 Kč |
| 500 | 20,67658 Kč | 10 338,29 Kč |
| 750 | 20,27508 Kč | 15 206,31 Kč |
| 1 250 | 19,83011 Kč | 24 787,64 Kč |
| 1 750 | 19,57013 Kč | 34 247,73 Kč |
| 2 500 | 19,32003 Kč | 48 300,07 Kč |
| 6 250 | 18,78152 Kč | 117 384,50 Kč |
| Unit Price without VAT: | 38,31000 Kč |
|---|---|
| Unit Price with VAT: | 46,35510 Kč |



