BQ24078 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24078EVM-015

DigiKey Part Number
296-47982-ND
Manufacturer
Manufacturer Product Number
BQ24078EVM-015
Description
EVAL BOARD FOR BQ24078
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ24078 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
BQ24078
Primary Attributes
Li-Ion / Li-Pol (1 Cell)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 598,50000 Kč2 598,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 598,50000 Kč
Unit Price with VAT:3 144,18500 Kč