
BQ24076RGTT | |
|---|---|
DigiKey Part Number | 296-47528-2-ND - Tape & Reel (TR) 296-47528-1-ND - Cut Tape (CT) 296-47528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24076RGTT |
Description | IC BATT CHG LI-ION 1CELL 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24076RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.4V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,78000 Kč | 59,78 Kč |
| 10 | 44,68900 Kč | 446,89 Kč |
| 25 | 40,90440 Kč | 1 022,61 Kč |
| 100 | 36,73650 Kč | 3 673,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,75188 Kč | 8 687,97 Kč |
| 500 | 33,55454 Kč | 16 777,27 Kč |
| 750 | 32,95532 Kč | 24 716,49 Kč |
| 1 250 | 32,29138 Kč | 40 364,22 Kč |
| 1 750 | 31,90338 Kč | 55 830,92 Kč |
| 2 500 | 31,53012 Kč | 78 825,30 Kč |
| 6 250 | 30,72636 Kč | 192 039,75 Kč |
| Unit Price without VAT: | 59,78000 Kč |
|---|---|
| Unit Price with VAT: | 72,33380 Kč |

