
BQ24076RGTT | |
|---|---|
DigiKey Part Number | 296-47528-2-ND - Tape & Reel (TR) 296-47528-1-ND - Cut Tape (CT) 296-47528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24076RGTT |
Description | IC BATT CHG LI-ION 1CELL 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24076RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.4V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 44,57900 Kč | 445,79 Kč |
| 25 | 40,80320 Kč | 1 020,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,66600 Kč | 8 666,50 Kč |
| 500 | 33,47166 Kč | 16 735,83 Kč |
| 750 | 32,87391 Kč | 24 655,43 Kč |
| 1 250 | 32,21160 Kč | 40 264,50 Kč |
| 1 750 | 31,82457 Kč | 55 693,00 Kč |
| 2 500 | 31,45223 Kč | 78 630,57 Kč |
| 6 250 | 30,65046 Kč | 191 565,38 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

