Charger IC Lithium Ion 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24072RGTT

DigiKey Part Number
296-23813-2-ND - Tape & Reel (TR)
296-23813-1-ND - Cut Tape (CT)
296-23813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24072RGTT
Description
IC BATT CHG LI-ION 1CELL 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24072RGTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max
1.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.4V
Interface
USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1044,57900 Kč445,79 Kč
2540,80320 Kč1 020,08 Kč
10036,64570 Kč3 664,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,66600 Kč8 666,50 Kč
50033,47166 Kč16 735,83 Kč
75032,87391 Kč24 655,43 Kč
1 25032,21160 Kč40 264,50 Kč
1 75031,82457 Kč55 693,00 Kč
2 50031,45223 Kč78 630,57 Kč
6 25030,65046 Kč191 565,38 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč