Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24061DRCT

DigiKey Part Number
296-BQ24061DRTR-ND - Tape & Reel (TR)
296-BQ24061DRCT-ND - Cut Tape (CT)
296-BQ24061DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24061DRCT
Description
IC BATT CHG LI-ION 1CELL 10VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24061DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
16.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1053,67100 Kč536,71 Kč
2549,23600 Kč1 230,90 Kč
10044,36040 Kč4 436,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25042,03548 Kč10 508,87 Kč
50040,63448 Kč20 317,24 Kč
75039,93260 Kč29 949,45 Kč
1 25039,15539 Kč48 944,24 Kč
1 75038,70087 Kč67 726,52 Kč
2 50038,26398 Kč95 659,95 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč

Other Suppliers on DigiKey

5 016In Stock
Ships from Rochester Electronics, LLC