
BQ24061DRCR | |
|---|---|
DigiKey Part Number | 296-19868-2-ND - Tape & Reel (TR) 296-19868-1-ND - Cut Tape (CT) 296-19868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24061DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24061DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 45,33500 Kč | 453,35 Kč |
| 25 | 41,50040 Kč | 1 037,51 Kč |
| 100 | 37,28610 Kč | 3 728,61 Kč |
| 250 | 35,27664 Kč | 8 819,16 Kč |
| 500 | 34,06548 Kč | 17 032,74 Kč |
| 1 000 | 33,06828 Kč | 33 068,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,83703 Kč | 95 511,09 Kč |
| 6 000 | 31,23453 Kč | 187 407,18 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |





