
BQ24032ARHLR | |
|---|---|
DigiKey Part Number | 296-18285-2-ND - Tape & Reel (TR) 296-18285-1-ND - Cut Tape (CT) 296-18285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24032ARHLR |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24032ARHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 75,74000 Kč | 757,40 Kč |
| 25 | 69,74680 Kč | 1 743,67 Kč |
| 100 | 63,16620 Kč | 6 316,62 Kč |
| 250 | 60,07780 Kč | 15 019,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,65429 Kč | 163 962,87 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |


