
BQ24023DRCR | |
|---|---|
DigiKey Part Number | 296-15182-2-ND - Tape & Reel (TR) 296-15182-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ24023DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24023DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,51000 Kč | 158,51 Kč |
| 10 | 122,55300 Kč | 1 225,53 Kč |
| 25 | 113,54360 Kč | 2 838,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 90,83685 Kč | 272 510,55 Kč |
| Unit Price without VAT: | 158,51000 Kč |
|---|---|
| Unit Price with VAT: | 191,79710 Kč |


