
BQ24022EVM | |
|---|---|
DigiKey Part Number | 296-18393-ND |
Manufacturer | |
Manufacturer Product Number | BQ24022EVM |
Description | EVAL BOARD FOR BQ24022 |
Customer Reference | |
Detailed Description | bq24022 bqTINY™-II Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | bq24022 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | Safety Timer, Precharge Conditioning, Cell Temperature Monitoring, Status Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,44000 Kč | 1 086,44 Kč |
| Unit Price without VAT: | 1 086,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,59240 Kč |


