Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24020DRCR

DigiKey Part Number
296-14072-2-ND - Tape & Reel (TR)
296-14072-1-ND - Cut Tape (CT)
296-14072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24020DRCR
Description
IC BATT CHG LI-ION 1CELL 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24020DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature
Charge Current - Max
500mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 133
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1056,71600 Kč567,16 Kč
2552,07520 Kč1 301,88 Kč
10046,95990 Kč4 695,99 Kč
25044,52248 Kč11 130,62 Kč
50043,05304 Kč21 526,52 Kč
1 00041,84355 Kč41 843,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00040,34969 Kč121 049,07 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč

Other Suppliers on DigiKey

14 411In Stock
Ships from Rochester Electronics, LLC