
BQ24012DRCR | |
|---|---|
DigiKey Part Number | 296-13715-2-ND - Tape & Reel (TR) 296-13715-1-ND - Cut Tape (CT) 296-13715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24012DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24012DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 55,64500 Kč | 556,45 Kč |
| 25 | 51,06720 Kč | 1 276,68 Kč |
| 100 | 46,04020 Kč | 4 604,02 Kč |
| 250 | 43,64308 Kč | 10 910,77 Kč |
| 500 | 42,19800 Kč | 21 099,00 Kč |
| 1 000 | 41,00846 Kč | 41 008,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,53902 Kč | 118 617,06 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |

