BQ20Z90DBT-V110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 214
Unit Price: 12,86750 Kč
Datasheet
Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ20Z90DBT-V110

DigiKey Part Number
296-21371-5-ND
Manufacturer
Manufacturer Product Number
BQ20Z90DBT-V110
Description
IC GAS GAUGE FOR BQ29330 30TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z90DBT-V110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Mfr
Interface
SMBus
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Function
Battery Monitor
Supplier Device Package
30-TSSOP
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ20Z90DBT-V150Rochester Electronics, LLC2142156-BQ20Z90DBT-V150-ND12,86750 KčParametric Equivalent
Available To Order
Marketplace Stock: 8 235 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
60151,70700 Kč9 102,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,70700 Kč
Unit Price with VAT:183,56547 Kč

Other Suppliers on DigiKey

8 235In Stock
Ships from Rochester Electronics, LLC