Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ20Z80DBTR-V110

DigiKey Part Number
BQ20Z80DBTR-V110-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ20Z80DBTR-V110
Description
IC GAS GAUGE LI-ION 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z80DBTR-V110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Mfr
Interface
SMBus
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Function
Battery Monitor
Supplier Device Package
38-TSSOP
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7 195 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000381,12294 Kč762 245,88 Kč
Manufacturers Standard Package
Unit Price without VAT:381,12294 Kč
Unit Price with VAT:461,15876 Kč

Other Suppliers on DigiKey

7 195In Stock
Ships from Rochester Electronics, LLC