Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
38-TSSOP

BQ20Z80DBTR-V102

DigiKey Part Number
296-19275-2-ND - Tape & Reel (TR)
296-19275-1-ND - Cut Tape (CT)
296-19275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ20Z80DBTR-V102
Description
IC ADVANCED GAS GAUGE 38-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z80DBTR-V102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Mfr
Interface
SMBus
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Function
Battery Monitor
Supplier Device Package
38-TSSOP
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1529,99000 Kč529,99 Kč
10425,75500 Kč4 257,55 Kč
25399,70120 Kč9 992,53 Kč
100371,07040 Kč37 107,04 Kč
250357,42376 Kč89 355,94 Kč
500349,20010 Kč174 600,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000381,12294 Kč762 245,88 Kč
Manufacturers Standard Package
Unit Price without VAT:529,99000 Kč
Unit Price with VAT:641,28790 Kč

Other Suppliers on DigiKey

21 828In Stock
Ships from Rochester Electronics, LLC