Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
38-TSSOP

BQ20Z80ADBT-V110

DigiKey Part Number
296-22554-5-ND
Manufacturer
Manufacturer Product Number
BQ20Z80ADBT-V110
Description
IC GAS GAUGE BQ29312A 38-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z80ADBT-V110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Mfr
Interface
SMBus
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Function
Battery Monitor
Supplier Device Package
38-TSSOP
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 30 539 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50378,04380 Kč18 902,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:378,04380 Kč
Unit Price with VAT:457,43300 Kč

Other Suppliers on DigiKey

30 539In Stock
Ships from Rochester Electronics, LLC