Battery Battery Monitor IC Lithium Ion/Polymer 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ20Z70PW-V160

DigiKey Part Number
296-23706-5-ND
Manufacturer
Manufacturer Product Number
BQ20Z70PW-V160
Description
IC GAS GAUGE FOR BQ29330 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z70PW-V160 Models
Product Attributes
Filter Similar Products
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Mfr
Interface
SMBus
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Function
Battery Monitor
Supplier Device Package
20-TSSOP
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
2 ~ 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 410 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
70270,14229 Kč18 909,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:270,14229 Kč
Unit Price with VAT:326,87217 Kč

Other Suppliers on DigiKey

4 410In Stock
Ships from Rochester Electronics, LLC