
BQ2057CDGKR | |
|---|---|
DigiKey Part Number | 296-11991-2-ND - Tape & Reel (TR) 296-11991-1-ND - Cut Tape (CT) 296-11991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2057CDGKR |
Description | IC BATT CHG LI-ION 1CELL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2057CDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 15V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 61,44000 Kč | 614,40 Kč |
| 25 | 56,45120 Kč | 1 411,28 Kč |
| 100 | 50,97680 Kč | 5 097,68 Kč |
| 250 | 48,36512 Kč | 12 091,28 Kč |
| 500 | 46,79194 Kč | 23 395,97 Kč |
| 1 000 | 45,49616 Kč | 45 496,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,12906 Kč | 110 322,65 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |

