LM4040D25ILPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM4040D25ILPR
TO-92-3(StandardBody),TO-226_bentlead

BQ2026LPR

DigiKey Part Number
296-BQ2026LPRTR-ND - Tape & Reel (TR)
296-BQ2026LPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BQ2026LPR
Description
IC EPROM 1.5KBIT SGL WIRE TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EPROM - OTP Memory IC 1.5Kbit Single Wire TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BQ2026LPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
32 Bytes x 6 pages
Memory Interface
Single Wire
Write Cycle Time - Word, Page
-
Voltage - Supply
2.65V ~ 5.5V
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,43000 Kč21,43 Kč
1015,37600 Kč153,76 Kč
2513,89000 Kč347,25 Kč
10012,24020 Kč1 224,02 Kč
25011,45580 Kč2 863,95 Kč
50010,98266 Kč5 491,33 Kč
1 00010,59317 Kč10 593,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,27265 Kč20 545,30 Kč
4 00010,00883 Kč40 035,32 Kč
6 0009,87664 Kč59 259,84 Kč
10 0009,73022 Kč97 302,20 Kč
14 0009,64470 Kč135 025,80 Kč
20 0009,56241 Kč191 248,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,43000 Kč
Unit Price with VAT:25,93030 Kč