
BQ2003S-N | |
|---|---|
DigiKey Part Number | 296-32832-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2003S-N |
Description | IC BATT CONTRL MULTI-CHEM 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2003S-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant | |
Programmable Features | Timer, Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,40000 Kč | 164,40 Kč |
| 10 | 127,12100 Kč | 1 271,21 Kč |
| 40 | 113,91200 Kč | 4 556,48 Kč |
| 120 | 106,53933 Kč | 12 784,72 Kč |
| 280 | 102,22107 Kč | 28 621,90 Kč |
| 520 | 99,65515 Kč | 51 820,68 Kč |
| 1 000 | 97,38804 Kč | 97 388,04 Kč |
| Unit Price without VAT: | 164,40000 Kč |
|---|---|
| Unit Price with VAT: | 198,92400 Kč |



