
BQ2000TSN-B5TR | |
|---|---|
DigiKey Part Number | 296-49550-2-ND - Tape & Reel (TR) 296-49550-1-ND - Cut Tape (CT) 296-49550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2000TSN-B5TR |
Description | IC BAT CHG MULT-CHEM 1-4CL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2000TSN-B5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,14000 Kč | 139,14 Kč |
| 10 | 106,97600 Kč | 1 069,76 Kč |
| 25 | 98,95200 Kč | 2 473,80 Kč |
| 100 | 90,13610 Kč | 9 013,61 Kč |
| 250 | 85,93116 Kč | 21 482,79 Kč |
| 500 | 83,39842 Kč | 41 699,21 Kč |
| 1 000 | 81,31299 Kč | 81 312,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 79,11196 Kč | 197 779,90 Kč |
| Unit Price without VAT: | 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 168,35940 Kč |


