TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2000SN-B5

DigiKey Part Number
296-9314-5-ND
Manufacturer
Manufacturer Product Number
BQ2000SN-B5
Description
IC BAT CHG MULT-CHEM 1-4CL 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2000SN-B5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 861
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
195,99000 Kč95,99 Kč
1073,25400 Kč732,54 Kč
7562,46240 Kč4 684,68 Kč
15059,95320 Kč8 992,98 Kč
30058,20327 Kč17 460,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,99000 Kč
Unit Price with VAT:116,14790 Kč