8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2000PWR

DigiKey Part Number
296-BQ2000PWRTR-ND - Tape & Reel (TR)
296-BQ2000PWRCT-ND - Cut Tape (CT)
296-BQ2000PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ2000PWR
Description
IC BAT CHG MULTCHEM 1-4CL 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2000PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,15000 Kč99,15 Kč
1075,44300 Kč754,43 Kč
2569,49040 Kč1 737,26 Kč
10062,95420 Kč6 295,42 Kč
25059,83756 Kč14 959,39 Kč
50057,95950 Kč28 979,75 Kč
1 00056,41379 Kč56 413,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00055,14132 Kč110 282,64 Kč
Manufacturers Standard Package
Unit Price without VAT:99,15000 Kč
Unit Price with VAT:119,97150 Kč

Other Suppliers on DigiKey

1 695In Stock
Ships from Rochester Electronics, LLC