
BQ2000PN-B5 | |
|---|---|
DigiKey Part Number | 296-9313-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2000PN-B5 |
Description | IC BAT CHG MULT-CHEM 1-4CEL 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2000PN-B5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,83000 Kč | 104,83 Kč |
| 10 | 79,82200 Kč | 798,22 Kč |
| 50 | 69,81440 Kč | 3 490,72 Kč |
| 100 | 66,71590 Kč | 6 671,59 Kč |
| 250 | 63,44640 Kč | 15 861,60 Kč |
| 500 | 61,47442 Kč | 30 737,21 Kč |
| 1 000 | 59,85210 Kč | 59 852,10 Kč |
| 2 500 | 58,13943 Kč | 145 348,57 Kč |
| Unit Price without VAT: | 104,83000 Kč |
|---|---|
| Unit Price with VAT: | 126,84430 Kč |


