New Product
BOOSTXL-LMG2100-MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOOSTXL-LMG2100-MD
BOOSTXL-LMG2100-MD
BOOSTXL-LMG2100-MD

BOOSTXL-LMG2100-MD

DigiKey Part Number
296-BOOSTXL-LMG2100-MD-ND
Manufacturer
Manufacturer Product Number
BOOSTXL-LMG2100-MD
Description
LMG2100 BOOST EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMG2100 Motor Controller/Driver Power Management LaunchPad™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Platform
LaunchPad™
Type
Power Management
Function
Motor Controller/Driver
Utilized IC / Part
LMG2100
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
LaunchPad
Note
-
Primary Attributes
Motors (Servo)
Secondary Attributes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 465,19000 Kč7 465,19 Kč
Manufacturers Standard Package
Unit Price without VAT:7 465,19000 Kč
Unit Price with VAT:9 032,87990 Kč