
BOOSTXL-ADS7142-Q1 | |
|---|---|
DigiKey Part Number | 296-BOOSTXL-ADS7142-Q1-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-ADS7142-Q1 |
Description | BOOSTXL-ADS7142-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS7142-Q1 Sensor Monitor Interface LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Texas Instruments | Function Sensor Monitor |
Packaging Box | Utilized IC / Part ADS7142-Q1 |
Part Status Active | Contents Board(s) |
Platform LaunchPad™ | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 105,61000 Kč | 4 105,61 Kč |
| Unit Price without VAT: | 4 105,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 967,78810 Kč |

