
BOOSTXL-ADS1119 | |
---|---|
DigiKey Part Number | 296-50794-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-ADS1119 |
Description | DEVELOPMENT DATA ACQUISITION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS1119 Analog to Digital Converter (ADC) Data Acquisition LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | ADS1119 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 749,19000 Kč | 3 749,19 Kč |
Unit Price without VAT: | 3 749,19000 Kč |
---|---|
Unit Price with VAT: | 4 536,51990 Kč |