
AWR1843ARBGALPRQ1 | |
|---|---|
DigiKey Part Number | 296-AWR1843ARBGALPRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWR1843ARBGALPRQ1 |
Description | IC RADAR SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Transceiver General Purpose 76GHz ~ 81GHz SPI Interface 180-FCBGA (15x15) |
Datasheet | Datasheet |
Category | Secondary Attributes SPI Interface |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Transceiver | Package / Case 180-VFBGA, FCBGA Exposed Pad |
Frequency 76GHz ~ 81GHz | Supplier Device Package 180-FCBGA (15x15) |
RF Type General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 890,26774 Kč | 890 267,74 Kč |
| Unit Price without VAT: | 890,26774 Kč |
|---|---|
| Unit Price with VAT: | 1 077,22397 Kč |


