
AWR1843ARBGALPQ1 | |
|---|---|
DigiKey Part Number | 296-AWR1843ARBGALPQ1-ND |
Manufacturer | |
Manufacturer Product Number | AWR1843ARBGALPQ1 |
Description | IC RADAR SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Transceiver General Purpose 76GHz ~ 81GHz SPI Interface 180-FCBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AWR1843ARBGALPQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 76GHz ~ 81GHz | |
RF Type | General Purpose | |
Secondary Attributes | SPI Interface | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 180-VFBGA, FCBGA Exposed Pad | |
Supplier Device Package | 180-FCBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 199,41000 Kč | 1 199,41 Kč |
| 10 | 988,46000 Kč | 9 884,60 Kč |
| 25 | 935,80520 Kč | 23 395,13 Kč |
| 126 | 870,29214 Kč | 109 656,81 Kč |
| Unit Price without VAT: | 1 199,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 451,28610 Kč |


