
AWR1843ABGABLRQ1 | |
|---|---|
DigiKey Part Number | 296-AWR1843ABGABLRQ1TR-ND - Tape & Reel (TR) 296-AWR1843ABGABLRQ1CT-ND - Cut Tape (CT) 296-AWR1843ABGABLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWR1843ABGABLRQ1 |
Description | IC RF DETECT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Transceiver General Purpose 76GHz ~ 81GHz SPI Interface 161-FC/CSP (10.4x10.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 76GHz ~ 81GHz | |
RF Type | General Purpose | |
Secondary Attributes | SPI Interface | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 161-TFBGA, FCCSP | |
Supplier Device Package | 161-FC/CSP (10.4x10.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,74000 Kč | 949,74 Kč |
| 10 | 777,36700 Kč | 7 773,67 Kč |
| 25 | 734,31680 Kč | 18 357,92 Kč |
| 100 | 687,01050 Kč | 68 701,05 Kč |
| 250 | 664,46324 Kč | 166 115,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 639,69147 Kč | 639 691,47 Kč |
| Unit Price without VAT: | 949,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,18540 Kč |


