IC RF TxRx + MCU RADAR 76GHz ~ 81GHz 161-TFBGA, FCCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU RADAR 76GHz ~ 81GHz 161-TFBGA, FCCSP
Enabling the next-generation of industrial robots

AWR1642ABIGABLRQ1

DigiKey Part Number
296-49116-2-ND - Tape & Reel (TR)
296-49116-1-ND - Cut Tape (CT)
296-49116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWR1642ABIGABLRQ1
Description
IC RF TXRX+MCU RADAR 161FC/CSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU RADAR 76GHz ~ 81GHz 161-TFBGA, FCCSP
Datasheet
 Datasheet
EDA/CAD Models
AWR1642ABIGABLRQ1 Models
Product Attributes
Filter Similar Products
Category
Serial Interfaces
I2C, JTAG, SPI, UART
Mfr
Voltage - Supply
1.71V ~ 1.89V, 3.15V ~ 3.45V
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
TxRx + MCU
Package / Case
161-TFBGA, FCCSP
RF Family/Standard
RADAR
Supplier Device Package
161-FC/CSP (10.4x10.4)
Frequency
Base Product Number
Power - Output
12.5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1836,77000 Kč836,77 Kč
5769,15600 Kč3 845,78 Kč
10743,98000 Kč7 439,80 Kč
25713,88160 Kč17 847,04 Kč
50693,28680 Kč34 664,34 Kč
100674,38230 Kč67 438,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000592,42665 Kč592 426,65 Kč
Manufacturers Standard Package
Unit Price without VAT:836,77000 Kč
Unit Price with VAT:1 012,49170 Kč