


AWR1642ABIGABLRQ1 | |
|---|---|
DigiKey Part Number | 296-49116-2-ND - Tape & Reel (TR) 296-49116-1-ND - Cut Tape (CT) 296-49116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWR1642ABIGABLRQ1 |
Description | IC RF TXRX+MCU RADAR 161FC/CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU RADAR 76GHz ~ 81GHz 161-TFBGA, FCCSP |
Datasheet | Datasheet |
EDA/CAD Models | AWR1642ABIGABLRQ1 Models |
Category | Serial Interfaces I2C, JTAG, SPI, UART |
Mfr | Voltage - Supply 1.71V ~ 1.89V, 3.15V ~ 3.45V |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type TxRx + MCU | Package / Case 161-TFBGA, FCCSP |
RF Family/Standard RADAR | Supplier Device Package 161-FC/CSP (10.4x10.4) |
Frequency | Base Product Number |
Power - Output 12.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,77000 Kč | 836,77 Kč |
| 5 | 769,15600 Kč | 3 845,78 Kč |
| 10 | 743,98000 Kč | 7 439,80 Kč |
| 25 | 713,88160 Kč | 17 847,04 Kč |
| 50 | 693,28680 Kč | 34 664,34 Kč |
| 100 | 674,38230 Kč | 67 438,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 592,42665 Kč | 592 426,65 Kč |
| Unit Price without VAT: | 836,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,49170 Kč |



