


AWR1642ABIGABLQ1 | |
|---|---|
DigiKey Part Number | 296-49121-ND |
Manufacturer | |
Manufacturer Product Number | AWR1642ABIGABLQ1 |
Description | IC RF TXRX+MCU RADAR 161FC/CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU RADAR 76GHz ~ 81GHz 161-TFBGA, FCCSP |
Datasheet | Datasheet |
EDA/CAD Models | AWR1642ABIGABLQ1 Models |
Category | Serial Interfaces I2C, JTAG, SPI, UART |
Mfr | Voltage - Supply 1.71V ~ 1.89V, 3.15V ~ 3.45V |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type TxRx + MCU | Package / Case 161-TFBGA, FCCSP |
RF Family/Standard RADAR | Supplier Device Package 161-FC/CSP (10.4x10.4) |
Frequency | Base Product Number |
Power - Output 12.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,57000 Kč | 912,57 Kč |
| 5 | 839,58400 Kč | 4 197,92 Kč |
| 10 | 812,43400 Kč | 8 124,34 Kč |
| 25 | 779,96640 Kč | 19 499,16 Kč |
| 50 | 757,74220 Kč | 37 887,11 Kč |
| 176 | 721,96375 Kč | 127 065,62 Kč |
| Unit Price without VAT: | 912,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,20970 Kč |



