New Product
AM275x - ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AM275x - ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board
AUDIO-AM275-EVM
AUDIO-AM275-EVM

AUDIO-AM275-EVM

DigiKey Part Number
296-AUDIO-AM275-EVM-ND
Manufacturer
Manufacturer Product Number
AUDIO-AM275-EVM
Description
AM275X AUDIO EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AM275x - ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-R5F
Platform
-
Utilized IC / Part
AM275x
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 552,74000 Kč7 552,74 Kč
Manufacturers Standard Package
Unit Price without VAT:7 552,74000 Kč
Unit Price with VAT:9 138,81540 Kč