


ATL432AIDBZR | |
|---|---|
DigiKey Part Number | 296-ATL432AIDBZRTR-ND - Tape & Reel (TR) 296-ATL432AIDBZRCT-ND - Cut Tape (CT) 296-ATL432AIDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL432AIDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ATL432AIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 48ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 7,24000 Kč | 72,40 Kč |
| 25 | 6,46640 Kč | 161,66 Kč |
| 100 | 5,61760 Kč | 561,76 Kč |
| 250 | 5,21232 Kč | 1 303,08 Kč |
| 500 | 4,96806 Kč | 2 484,03 Kč |
| 1 000 | 4,76707 Kč | 4 767,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,51879 Kč | 13 556,37 Kč |
| 6 000 | 4,39735 Kč | 26 384,10 Kč |
| 9 000 | 4,33653 Kč | 39 028,77 Kč |
| 15 000 | 4,26914 Kč | 64 037,10 Kč |
| 21 000 | 4,22974 Kč | 88 824,54 Kč |
| 30 000 | 4,19185 Kč | 125 755,50 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |


