
ATL431LIBIDQNR | |
|---|---|
DigiKey Part Number | 296-ATL431LIBIDQNRTR-ND - Tape & Reel (TR) 296-ATL431LIBIDQNRCT-ND - Cut Tape (CT) 296-ATL431LIBIDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL431LIBIDQNR |
Description | IC VREF SHUNT ADJ 0.5% 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 15 mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | ATL431LIBIDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 100 | 5,87940 Kč | 587,94 Kč |
| 250 | 5,45780 Kč | 1 364,45 Kč |
| 500 | 5,20372 Kč | 2 601,86 Kč |
| 1 000 | 4,99458 Kč | 4 994,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,73610 Kč | 14 208,30 Kč |
| 6 000 | 4,60962 Kč | 27 657,72 Kč |
| 9 000 | 4,54630 Kč | 40 916,70 Kč |
| 15 000 | 4,47614 Kč | 67 142,10 Kč |
| 21 000 | 4,43513 Kč | 93 137,73 Kč |
| 30 000 | 4,39567 Kč | 131 870,10 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


